Camloc Gas Springs Clear Passivate Steel Lid Stay, 231mm
- RS庫存編號:
- 847-3119
- 製造零件編號:
- 00-5520-05R
- 製造商:
- Camloc Gas Springs
126 現貨庫存,可於3工作日發貨。
單價 个
HK$139.20
單位 | 每單位 |
---|---|
1 + | HK$139.20 |
- RS庫存編號:
- 847-3119
- 製造零件編號:
- 00-5520-05R
- 製造商:
- Camloc Gas Springs
- COO (Country of Origin):
- TR
Telescopic Multi-Positional Stays
The Cam-Stay from Camloc is a multi-positional, telescopic stay that offers fixed holding positions for a variety of applications where a weight needs to be supported and held at different angles.
Features & Benefits:
Easy to install and maintenance-free with universal holding slots that can be mounted up or down
Easy to use and reliable supporting up to 135 kg
Range of three models to select the most appropriate Cam-Stay for the job at hand
Easy to use and reliable supporting up to 135 kg
Range of three models to select the most appropriate Cam-Stay for the job at hand
Cam-Stay Options:
Cam-Stay Basic:
Extremely easy to operate, simply extend the arm slightly until it clicks into the desired place; to close, the stay needs to be fully extended before shutting.
Cam-Stay Reversible:
The Cam-Stay reversible option allows the stay to be closed from between any of the holding positions without the need to fully extend before closing.
Applications:
Display or access panels
Machine guards
Signage
Tool boxes
Hospital beds
Machine guards
Signage
Tool boxes
Hospital beds
Camloc Gas Springs, Lid Stay, Cam-Stay, 00-5520-05R
Camloc Gas Springs lid stay is a versatile and easy-to-use telescopic multi-positional stay that is designed to hold and support weights at various angles. This lid stay is the ideal solution for a wide range of applications. With its fixed holding positions, it offers quick and steady positioning, making it perfect for lids, cabinets, doors, furniture, boxes, drawers, gates, and hoods.
Features & Benefits
• This Camloc Gas Springs lid stay can be easily installed saving you time and effort
• Once installed this lid stay requires minimal maintenance allowing you to focus on other tasks
• With its intuitive design this Camloc gas springs lid stay is easy to use for both professionals and DIY enthusiasts
• This lid stay offers up to 10 adjustment positions providing flexibility and customisation options
• This lid stay stops at any holding position ensuring that the weight is securely held in place
• Made of high-quality carbon steel with a clear passivate finish this Camloc gas springs lid stay can withstand heavy loads and is built to last
• This stay can be mounted with the holding slots facing up or down offering versatility in installation
• Once installed this lid stay requires minimal maintenance allowing you to focus on other tasks
• With its intuitive design this Camloc gas springs lid stay is easy to use for both professionals and DIY enthusiasts
• This lid stay offers up to 10 adjustment positions providing flexibility and customisation options
• This lid stay stops at any holding position ensuring that the weight is securely held in place
• Made of high-quality carbon steel with a clear passivate finish this Camloc gas springs lid stay can withstand heavy loads and is built to last
• This stay can be mounted with the holding slots facing up or down offering versatility in installation
Applications
• Use this Camloc Gas Springs lid stay to secure and support electronic components and automation systems
• This lid stay is a reliable choice for mechanical applications that require precise positioning and secure holding
• Enhance the functionality of cabinets and furniture by using this Camloc Gas Springs lid stay for easy opening, closing, and holding
• Ensure the smooth operation of doors and gates with this Camloc Gas Springs lid stay providing stability and control
• Keep boxes and drawers securely in place with this lid stay preventing accidental opening or shifting
• Use this Camloc Gas Springs lid stay to hold hoods in various positions providing easy access and maintenance
• This lid stay is a reliable choice for mechanical applications that require precise positioning and secure holding
• Enhance the functionality of cabinets and furniture by using this Camloc Gas Springs lid stay for easy opening, closing, and holding
• Ensure the smooth operation of doors and gates with this Camloc Gas Springs lid stay providing stability and control
• Keep boxes and drawers securely in place with this lid stay preventing accidental opening or shifting
• Use this Camloc Gas Springs lid stay to hold hoods in various positions providing easy access and maintenance
Can I use this Gas Springs lid stay for heavy-duty applications?
Yes, this is designed to withstand heavy loads, with a maximum loading capacity of 1350N or 135kg.
Can I mount it directly to my application?
Yes, this can be mounted directly through the holes or using mounting brackets, providing flexibility in installation.
Attribute | Value |
---|---|
Material | Steel |
Finish | Clear Passivate |
Overall Length | 231mm |