- RS庫存編號:
- 849-6134
- 製造零件編號:
- BSS-022 -wht 5M
- 製造商:
- RS PRO
- RS庫存編號:
- 849-6134
- 製造零件編號:
- BSS-022 -wht 5M
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
4-Way Extension sockets, BS Type G UK 3-Pin, with Switch and Neon
4-Way extension leads with individually switched sockets. Each switch is neon illuminated. Power strip is fitted with cord terminated with a 13A BS1363 3-pin Type G plug. Available in black or white in a choice of cord lengths.
Choice:
849-6134: White with 5m cord
849-6131: Black with 2m cord
849-6140: White with 2m cord
Choice:
849-6134: White with 5m cord
849-6131: Black with 2m cord
849-6140: White with 2m cord
Individually switched sockets with neon illumination
Fitted with H05VV-F 3G1.25mm2 cable terminated with a BS1363 Type G 3-pin plug
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)
Fitted with H05VV-F 3G1.25mm2 cable terminated with a BS1363 Type G 3-pin plug
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)
規格
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | Type G - British |
Cord Length | 5m |
Switchable | Yes |
Surge Protection | No |
Voltage Rating | 230 V ac |
Colour | White |
Corded | Yes |
RCD Protected | No |
Wired | Yes |
Power Indicator | Yes |