- RS庫存編號:
- 851-4232
- 製造零件編號:
- FC6A-PK2AW
- 製造商:
- Idec
- RS庫存編號:
- 851-4232
- 製造零件編號:
- FC6A-PK2AW
- 製造商:
- Idec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SmartAXIS Analogue Output Cartridge
The SmartAXIS Touch is an all-in-one touchscreen interface and logic controller. It allows the user to use up to 2 analogue expansion cartridges on the transistor output model, that can be configured on the FT1A.
SmartAXIS Touch
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL TEMP 2 UTH-XC-PAC |
Number of Inputs | 2 |
Output Type | Current |
Number of Outputs | 2 |
For Use With | FT1A Controller |
Output Current | 4 → 10 mA |