- RS庫存編號:
- 864-9439
- 製造零件編號:
- 641777-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 864-9439
- 製造零件編號:
- 641777-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TE Connectivity Universal MATE-N-LOK Plug or Cap Housing Strain Reliefs and Cap Housing Adaptors
Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors. The cap housing adaptors secure the cap housing strain reliefs to the housings to prevent the strain relief halves from drawing in when the screws are being torqued down to clamp the cable.
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).
Strain Reliefs and Cap Housing Adapters must be ordered in pairs
TE Connectivity Universal MATE-N-LOK™ Range