Silicon Labs Si705x range of USB evaluation kits are supplied complete with software so you can access the features and functions quickly and easily. There are four kits available which differ only by the accuracy of the humidity and temperature sensor on each board.
Kits available, accuracies and part numbers
Si7050-EVB (RS 865-1491) – accurate ±1.0 °C (max) Si7053-EVB (RS 865-1495) – accurate ±0.3 °C (max) Si7054-EVB (RS 865-1505) – accurate ±0.4 °C (max) Si7055-EVB (RS 865-1508) – accurate ±0.5 °C (max)
Kit Contents
- Si7013 USB dongle board - Si705x-EB daughter board - Ribbon cable (3ft) - USB extension cable - Documentation and software CD
Temperature & Humidity Sensors, Silicon Laboratories