- RS庫存編號:
- 865-2362
- 製造零件編號:
- SLWSTK6222A
- 製造商:
- Silicon Labs
- RS庫存編號:
- 865-2362
- 製造零件編號:
- SLWSTK6222A
- 製造商:
- Silicon Labs
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
EZR32WG Wonder Gecko Wireless Starter Kits
The EZR32WG range of Wonder Gecko Wireless Starter Kits have been designed for the evaluation of EZR32WG SoCs in the development of wireless applications. A range of kits is available covering the ISM and LMRS frequency bands. Each kit consists of two Mainboards and two plug-in radio boards for the desired frequency band. They are compliant with IEEE 802.15.4g Wireless Personal Area Network (WPAN) and wM-Bus smart metering standards.
EZR32WG Radio Board
EZR32WG330 wireless SoC, ARM Cortex-M4F core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2359) ISM-Band UK/EU
434MHz (RS 865-2353) ISM-Band UK/EU
915MHz (RS 865-2362) ISM-Band US
490MHz (RS 865-2365) LMRS-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32WG Starter Kit
EZR32WG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
EZR32WG330 wireless SoC, ARM Cortex-M4F core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2359) ISM-Band UK/EU
434MHz (RS 865-2353) ISM-Band UK/EU
915MHz (RS 865-2362) ISM-Band US
490MHz (RS 865-2365) LMRS-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32WG Starter Kit
EZR32WG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
Supplied with
2 x antenna with SMA connector, 2 x CR2032 lithium batteries, 2 x USB-A USB Mini-B cables, 2 x USB-A USB Micro-B cables.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Classification | Starter Kit |
Kit Classification | Starter Kit |
Technology | MCU |
Kit Name | EZR32 Wonder Gecko |