- RS庫存編號:
- 865-4175
- 製造零件編號:
- 1766195-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 865-4175
- 製造零件編號:
- 1766195-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)
TE Connectivity ELCON Drawer Range
規格
Attribute | Value |
---|---|
Gender | Male |
For Use With | Elcon Mini Drawer, Lower Drawer, Middle Drawer, Square Drawer, TOP Drawer and Double Drawer Connector Housings |
Series | ELCON Drawer |
Minimum Wire Size mm² | 2mm² |
Maximum Wire Size mm² | 3mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 14AWG |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Wire Size AWG | 12AWG |