Makita LC1230 305mm Corded Mitre Saw, 240V
- RS庫存編號:
- 887-2780
- 製造零件編號:
- LC1230N/2
- 製造商:
- Makita
5 現貨庫存,可於3工作日發貨。
單價 个
HK$7,319.11
單位 | 每單位 |
---|---|
1 + | HK$7,319.11 |
- RS庫存編號:
- 887-2780
- 製造零件編號:
- LC1230N/2
- 製造商:
- Makita
- COO (Country of Origin):
- CN
Makita LC1230 Mitre Saw
Introducing the Makita LC1230 mitre saw, a superb cutting tool designed for professional & DIY applications. Upon inspection, you will be amazed how well thought out this cutting tool is, its packed with great features, easy to set up and available with two voltage options.
Why would you buy this mitre saw?
All the features are right where you want them such as the quick release sliding vice with a swivel handle, straight and angle cuts mitre, wrench storage and a large cast aluminium base. This no-nonsense saw delivers exceptional cuts every time with very little burring thanks to reduced speed and carbide-tipped blade. The LC1230 is a cold cutting saw which means you can touch the material after cutting with any burning. This mitre saw is for a user that appreciates real quality in their power tools.
Portability
The LC1230 is a corded device but is completely portable. There is a handle you use to transport the saw to a specific location and it is so easy to set up you will be up and running in no time.
Feature and Benefits
Cold saw
Carbide-tipped blade: 12in
No sparking – minimal burrs
Cold cutting
Quick-release vice for secure material retention and fast, repeated cut-offs
Lock-off button for user convenience
Quick-release support adjusts 0-45° for mitre cutting
Shaft lock for easy blade changes with just one wrench
Powerful fan cooled motor
D-shape handle for user comfort
Socket wrench storage
Shaving chips tray
Large cast aluminium base
Externally accessible brushes
Carbide-tipped blade: 12in
No sparking – minimal burrs
Cold cutting
Quick-release vice for secure material retention and fast, repeated cut-offs
Lock-off button for user convenience
Quick-release support adjusts 0-45° for mitre cutting
Shaft lock for easy blade changes with just one wrench
Powerful fan cooled motor
D-shape handle for user comfort
Socket wrench storage
Shaving chips tray
Large cast aluminium base
Externally accessible brushes
Specifications
Depth of cut at 90°: 115 mm
Depth of cut at 45°: 90 mm
Hole Dia: 25.4 mm
Max wheel dia: 305 mm
Input wattage: 1650 W
No Load Speed 1300 rpm
Vibration K factor 1.5 m/sec2
Vibration no load 3 m/sec2
Weight: 19 kg
Depth of cut at 45°: 90 mm
Hole Dia: 25.4 mm
Max wheel dia: 305 mm
Input wattage: 1650 W
No Load Speed 1300 rpm
Vibration K factor 1.5 m/sec2
Vibration no load 3 m/sec2
Weight: 19 kg
Makita LC1230 Mitre Saw Options
Typical Applications
Mitre Saws are appropriate for wide range applications such as cutting in light pipe, angle iron, and tubing. They are ideal for heavy construction jobs and DIY, typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Safety
We advise the use of personal protection equipment during application, typically safety glasses, goggles & work gloves.
FAQs
How many batteries are included?
This mitre saw is supplied with a power cord., it is not a cordless mitre saw.
Is this saw suitable for cutting wood?
Yes, however, abrasive cut-off saws are more commonly used to cut metal so a wood cutting blade is required for proper operation.
This mitre saw is supplied with a power cord., it is not a cordless mitre saw.
Is this saw suitable for cutting wood?
Yes, however, abrasive cut-off saws are more commonly used to cut metal so a wood cutting blade is required for proper operation.
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Attribute | Value |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 25.4mm |
Blade Diameter | 305mm |
Maximum Speed | 1300rpm |
Model Number | LC1230 |
Voltage Rating | 240V |
Plug Type | Type G - British 3-pin |
Weight | 19kg |