- RS庫存編號:
- 894-7089
- 製造零件編號:
- TS1105-200DB
- 製造商:
- Silicon Labs
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$1,119.07
單位 | Per unit |
1 + | HK$1,119.07 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 894-7089
- 製造零件編號:
- TS1105-200DB
- 製造商:
- Silicon Labs
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TS1105 Current-Sense Amplifier, Buffered Unipolar Output with Adjustable Bias Demo Boards
Demonstration boards for the Silicon Labs TS1105 Unidirectional Current Sense Ampliter with buffered unipolar output and adjustable bias. The TS1105 high-side current-sense amplifier uses 0.68 μA (typical) and buffered output 0.76 μA (typical).
Available with two gain options;
20 V/V - TS1105-20 (RS 894-7083)
200 V/V - TS1105-200 (RS 894-7089)
These boards are fully assembled and tested.
The TS1105 has a wide input voltage range from 2 to 25 Volts and are available in 8-pin TDFN packages.
Available with two gain options;
20 V/V - TS1105-20 (RS 894-7083)
200 V/V - TS1105-200 (RS 894-7089)
These boards are fully assembled and tested.
The TS1105 has a wide input voltage range from 2 to 25 Volts and are available in 8-pin TDFN packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
規格
Attribute | Value |
---|---|
Analogue Function | Current Sensing Amplifier |
Kit Classification | Demonstration Board |
Featured Device | TS1105-200 |