4D Systems uLCD-144G2 TFT LCD Colour Display, 1.44in, 128 x 128pixels
- RS庫存編號:
- 902-8638
- 製造零件編號:
- uLCD-144G2
- 製造商:
- 4D Systems
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 902-8638
- 製造零件編號:
- uLCD-144G2
- 製造商:
- 4D Systems
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
144G2 1.4 inch microLCD Display Module & Starter Kit with GOLDELOX processor, 4D Systems
The 144G2 1.44 inch micro LCD TFT Display Module from 4D Systems is available on its own (9028638) or as part of a starter kit (9028587).
The module benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microLCD. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits of the 1.44" microLCD display
•128 x 128 resolution
•Up to 65k colours
•Dimensions: 31 mm x 36.2 mm x 14 mm
•Active viewing area: 25.5 mm x 26.5 mm
•2 GPIO ports for digital I/O, A/D converter, complex sound generation, RTTTL sound engine, joystick and Dallas 1-Wire devices
•10 KB of flash memory
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4 V to 5.5 V power supply
•4 mounting holes
Starter Kit Contents
•2 GB microSD card
•uUSB-PA5 programming adaptor
•150 mm 5 way female-to-female jumper cable
•5 way male-to-male adaptor
•Quick start user guide
The module benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microLCD. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits of the 1.44" microLCD display
•128 x 128 resolution
•Up to 65k colours
•Dimensions: 31 mm x 36.2 mm x 14 mm
•Active viewing area: 25.5 mm x 26.5 mm
•2 GPIO ports for digital I/O, A/D converter, complex sound generation, RTTTL sound engine, joystick and Dallas 1-Wire devices
•10 KB of flash memory
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4 V to 5.5 V power supply
•4 mounting holes
Starter Kit Contents
•2 GB microSD card
•uUSB-PA5 programming adaptor
•150 mm 5 way female-to-female jumper cable
•5 way male-to-male adaptor
•Quick start user guide
4D Systems Colour Graphic LCD Displays
規格
Attribute | Value |
---|---|
Diagonal Display Size | 1.44in |
Interface Type | UART |
Resolution | 128 x 128pixels |
Touch Screen | No |
Viewing Area Dimensions | 25.5 x 26.5mm |
Touch Screen Type | None |
Supply Voltage | 5.5 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 26.5 x 25.5 x 3mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Height | 26.5mm |
Current Rating | 70mA |
Standards Met | CE, RoHS Compliant |
Depth | 3mm |
Operating Temperature Range | -10 → +60°C |
Viewing Area Width | 31mm |
Viewing Area Height | 36.5mm |
Contrast Ratio | 450:1 |
Power Dissipation | 1W |
Width | 25.5mm |
Number of Colours | 65,536 |
Response Time | 240ms |