- RS庫存編號:
- 906-0001
- 製造零件編號:
- 01SSFHSSFH-26L300
- 製造商:
- JST
此產品已停售
- RS庫存編號:
- 906-0001
- 製造零件編號:
- 01SSFHSSFH-26L300
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
JST 2.5mm LEX Series Crimp Socket Contacts
LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts
JST 2.5mm LEX Series Wire to Board LED Connectors
規格
Attribute | Value |
---|---|
Crimp Terminal 1 Gender | Female |
Wire Size | 26AWG |
Cable Length | 300mm |