- RS庫存編號:
- 908-2893
- 製造零件編號:
- AE50/2
- 製造商:
- Klauke
此產品已停售
- RS庫存編號:
- 908-2893
- 製造零件編號:
- AE50/2
- 製造商:
- Klauke
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Klauke EK50ML Die Sets
A range of crimp dies for the Klauke EK50ML electromechanical micro crimp tool. The Klauke 50 series of crimp dies are available for various connector types.Including bootlace ferrules, tubular terminals and DIN terminals.
Part number 908-2880 suitable for DIN terminals 0.5 mm – 10.00 mm²
Part number 908-2884 suitable for receptacles 0.25 mm – 6.00 mm²
Part number 908-2896 suitable for bootlace ferrules 0.14 mm -10.00 mm²
Part number 908-2893 suitable for bootlace ferrules 10.00 mm – 25.00 mm²
Part number 908-2890 suitable for bootlace ferrules 35.00 mm – 50.00 mm²
Part number 908-2900 suitable for tubular terminals 4.00 mm – 10.00 mm²
Part number 908-2903 suitable for tubular terminals 10.00 mm – 16.00 mm²
Part number 908-2907 suitable for tubular terminals 16.00 mm – 25.00 mm²
Part number 908-2880 suitable for DIN terminals 0.5 mm – 10.00 mm²
Part number 908-2884 suitable for receptacles 0.25 mm – 6.00 mm²
Part number 908-2896 suitable for bootlace ferrules 0.14 mm -10.00 mm²
Part number 908-2893 suitable for bootlace ferrules 10.00 mm – 25.00 mm²
Part number 908-2890 suitable for bootlace ferrules 35.00 mm – 50.00 mm²
Part number 908-2900 suitable for tubular terminals 4.00 mm – 10.00 mm²
Part number 908-2903 suitable for tubular terminals 10.00 mm – 16.00 mm²
Part number 908-2907 suitable for tubular terminals 16.00 mm – 25.00 mm²
規格
Attribute | Value |
---|---|
Crimp Connector Type | Open Barrel Terminal |
Minimum Wire Size mm² | 10mm² |
Maximum Wire Size mm² | 25mm² |
Terminal Insulation | Uninsulated |
Coaxial Type | Cable End Sleeve |
Number of Ports | 6 |
Number of Contacts | 6 |
Series Number | 50 |