- RS庫存編號:
- 913-9930
- 製造零件編號:
- WM00P000NN
- 製造商:
- Carel
此產品已停售
- RS庫存編號:
- 913-9930
- 製造零件編號:
- WM00P000NN
- 製造商:
- Carel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
UltraCella Power Module
Expansion modules available to use with any UltraCella temperature controller. Easy to assemble and connect and increases the potential of the UltraCellas cooling capacity.
Available in 2 models, these power modules come with or without relay. The version with relay contains the circuit breaker switch and 3 HP relay for compressor control. The version without relay, allows space to insert devices suitable for the application.
Available in 2 models, these power modules come with or without relay. The version with relay contains the circuit breaker switch and 3 HP relay for compressor control. The version without relay, allows space to insert devices suitable for the application.
• Direct DIN Rail mounting or pre-assembled before wall mounting
• IP65 protection
• 20A circuit breaker and ground terminals for loads in upper half of the box
• Model with 3 HP (30A) relay for compressor to increase cooling capacity
• IP65 protection
• 20A circuit breaker and ground terminals for loads in upper half of the box
• Model with 3 HP (30A) relay for compressor to increase cooling capacity
Models:
Carel UltraCella Series