小計(1 件)*
HK$1,591.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,591.70 |
* 參考價格
- RS庫存編號:
- 264-3508
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Protractor | |
| Unit of Measure | Metric | |
| Bevel | Yes | |
| Blade Length | 300mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Protractor | ||
Unit of Measure Metric | ||
Bevel Yes | ||
Blade Length 300mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Metric Bevel Protractor, 360° Range, 150 mm, 300 mm Steel Blade
To GET precise measurements of inner and outer angles in machines, moulds and jigs, choose this metric protractor from RS PRO. It's supplied with blades of multiple lengths, making it a versatile choice for accurately measuring a wide range of objects. A separate right-angle measuring blade also helps the unit take on the job of a set square, so you can save space in your toolkit.
The metric protractor is fitted with a magnifier, so you don't need to strain the eye during prolonged use. An angle-locking and a blade-locking screw fix the measurement angle quickly and help you to transfer angles between workpieces more efficiently. This instrument is MADE of precision-ground steel, so you can be confident of accurate markings, thanks to the near-perfect straight-edge on the blades. It's finished in satin chrome, which reduces glare, so you can work in dimly lit areas comfortably. Engineers have tested this product for quality and accuracy.
Features and Benefits
• Blade length of 150 mm and 300 mm
• Steel blade material
• Metric bevel protractor
相关链接
- Facom Metric Bevel Protractor, 300 mm Stainless Steel Blade
- MikronTec Metric Bevel Protractor, 300 mm Stainless Steel Blade
- RS PRO Vernier Metric Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Protractor, 195 mm Steel Blade
- MikronTec Metric Bevel Protractor, 150 mm Stainless Steel Blade
- MikronTec Metric Bevel Protractor, 200 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Angle Protractor, 160 mm Stainless Steel Blade
- Facom Metric Bevel Protractor, 200 mm Tempered Steel Blade