Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- RS庫存編號:
- 332-129
- 製造零件編號:
- VCNL40351X01-GS08
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1800 件)*
HK$23,297.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 1,800 個,準備發貨
單位 | 每單位 | 每卷* |
|---|---|---|
| 1800 + | HK$12.943 | HK$23,297.40 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 332-129
- 製造零件編號:
- VCNL40351X01-GS08
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Proximity Sensor IC | |
| Output Type | I2C Bus | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Width | 2.36mm | |
| Length | 4mm | |
| Series | VCNL4035X01 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Proximity Sensor IC | ||
Output Type I2C Bus | ||
Package Type QFN | ||
Pin Count 8 | ||
Width 2.36mm | ||
Length 4mm | ||
Series VCNL4035X01 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.5V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Vishay Fully Integrated Proximity and Ambient Light Sensor with I2C Interface and Interrupt Function for Gesture Applications combines a proximity sensor (PS), ambient light sensor (ALS), a multiplexer, and a driver for up to 3 external IREDs/LEDs into a Compact package. It integrates photodiodes, amplifiers, and analog-to-digital conversion circuits into a single chip using CMOS technology. The 16-bit high-resolution ALS provides excellent sensing capabilities with a range of options to meet various applications, whether using dark or high-transparency lens designs. The ALS and PS include programmable interrupt features with individual high and low thresholds, optimizing resource utilization and power savings on the microcontroller.
Packaging Tape and reel
AEC-Q101 qualified
Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning ICL
Operates ALS and PS in parallel structure
Filtron technology adoption for robust background light cancellation
Handheld device
Notebook, tablet PC
Consumer device
Industrial application
相关链接
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 300 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6V 10
- Broadcom APDS Proximity Sensor IC 200 mm 2.4 V 3.6V 8 QFN
- Vishay VCNL3020 Proximity Sensor & Infrared Emitter 200 mm 2.5 V 3.6V 10