BD9251FV-E2 ROHM, BD9251FV Pyroelectric Infrared Sensor 2.67 V to 6 V 14-Pin SSOP-B

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

HK$65.36

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 160 個,準備發貨
單位
每單位
每包*
5 - 20HK$13.072HK$65.36
25 - 45HK$12.746HK$63.73
50 - 245HK$12.428HK$62.14
250 - 495HK$12.118HK$60.59
500 +HK$11.814HK$59.07

* 參考價格

RS庫存編號:
128-8882
製造零件編號:
BD9251FV-E2
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Sensor Type

Pyroelectric Infrared Sensor

Maximum Output Current

200 (Sink) μA, 30 (Source) μA

Maximum Output Voltage

2.3 V

Switching Mode

Analogue

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SSOP-B

Pin Count

14

Maximum Supply Current

400 μA

Dimensions

5 x 4.4 x 1.05mm

Height

1.05mm

Length

5mm

Width

4.4mm

Maximum Operating Temperature

+75 °C

Minimum Operating Supply Voltage

2.67 V

Series

BD9251FV

Minimum Operating Temperature

-30 °C

Maximum Operating Supply Voltage

6 V

COO (Country of Origin):
JP

BD9251FV, Amplifier for Pyroelectric Infrared Sensor, ROHM Semiconductor


Sensor output Amplifier for human body detection
Comparator for sensor output
Built-in voltage regulator
Built-in moving detector


Proximity Sensors, ROHM Semiconductor

相关链接