VCNL40303X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN
- RS庫存編號:
- 200-9790
- 製造零件編號:
- VCNL40303X01-GS08
- 製造商:
- Vishay
可享批量折扣
小計(1 包,共 5 件)*
HK$76.90
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 7,675 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 820 | HK$15.38 | HK$76.90 |
| 825 - 1645 | HK$15.04 | HK$75.20 |
| 1650 + | HK$14.72 | HK$73.60 |
* 參考價格
- RS庫存編號:
- 200-9790
- 製造零件編號:
- VCNL40303X01-GS08
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Sensor Type | Proximity Sensor | |
| Maximum Switching Frequency | 400 kHz | |
| Maximum Output Current | 200mA | |
| Maximum Output Voltage | 3.6 V | |
| Sensing Distance | 300mm | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Series | VCNL4030X01 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Sensor Type Proximity Sensor | ||
Maximum Switching Frequency 400 kHz | ||
Maximum Output Current 200mA | ||
Maximum Output Voltage 3.6 V | ||
Sensing Distance 300mm | ||
Package Type QFN | ||
Pin Count 8 | ||
Series VCNL4030X01 | ||
The Vishay Semiconductor's 4.0 mm x 2.36 mm x 0.75 mm proximity sensor with infrared emitter, I²C Interface, and interrupt function. Its salve address is 0x41. It is high power IRED pulse 200mA . It has 16-bit high resolution ALS for excellent sensing capability. Its light resolution is 0.004.
High accuracy of ALS ± 10 %
Fluorescent light flicker immunity
Spectrum close to real human eye response
Fluorescent light flicker immunity
Spectrum close to real human eye response
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- VCNL40303X01-GS08 Vishay 300mm 8-Pin QFN
- VCNL4030X01-GS08 Vishay 300mm 8-Pin QFN
- VCNL40302X01-GS08 Vishay 300mm 8-Pin QFN
- VCNL40301X01-GS08 Vishay 300mm 8-Pin QFN
- VCNL40351X01-GS08 Vishay 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN
- VCNL40352X01-GS08 Vishay 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN
- VCNL40353X01-GS08 Vishay 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN
- VCNL4030X01-SB Vishay Proximity Sensor