ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA
- RS庫存編號:
- 232-9744
- 製造零件編號:
- TMD27553M
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 232-9744
- 製造零件編號:
- TMD27553M
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | Ambient Light & Proximity Sensor | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 30mm | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | OLGA | |
| Pin Count | 6 | |
| Height | 600μm | |
| Width | 1.1mm | |
| Length | 3.25mm | |
| Series | TMD2755 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type Ambient Light & Proximity Sensor | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 30mm | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type OLGA | ||
Pin Count 6 | ||
Height 600μm | ||
Width 1.1mm | ||
Length 3.25mm | ||
Series TMD2755 | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Maximum Supply Voltage 1.98V | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The ams TMD2755 series features proximity detection and digital ambient light sensing. The extremely narrow 1.1mm module incorporates an IR VCSEL and factory calibrated VCSEL driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy. Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The ALS and IR photodiodes have dedicated data converters producing 16-bit data.
Optimized for narrow bezel mobile phones
Reduced power consumption
Enabled superior proximity detection
Accurate ambient light sensing
Industrial design flexibility
相关链接
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA
- ams OSRAM TMD27123M Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA - 30mm
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2V 6 OLGA
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- SFH 7776 ams OSRAM Ambient Light & Proximity Sensor
- ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA