Infineon CY8CMBR3102 Proximity Sensor 300 mm 1.71 V 5.5V 8 SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$80.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 45 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 5HK$16.18HK$80.90
10 - 20HK$14.36HK$71.80
25 - 45HK$14.04HK$70.20
50 - 95HK$13.82HK$69.10
100 +HK$13.24HK$66.20

* 參考價格

RS庫存編號:
273-3240
製造零件編號:
CY8CMBR3102-SX1I
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Proximity Sensor

Maximum Switching Frequency

400kHz

Maximum Output Current

6mA

Maximum Output Voltage

600mV

Sensing Distance

300mm

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

5.5V

Series

CY8CMBR3102

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

The Infineon Capacitive Touch Controllers are ideal for implementing capacitive buttons, sliders and proximity sensing solutions with minimal development cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS sensing algorithm. These controllers are enabled with Cypress Smart Sense™ Auto tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions. In addition, Smart Sense Auto tuning enables a faster time to market by eliminating the time consuming manual tuning efforts during development and production ramp up.

I2C slave

Low power CapSense

EZ Click™ Customizer tool

System diagnostics to detect

Advanced user interface features

Register configurable CapSense express controller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。