Inductive Barrel Proximity Sensor, M18 NO, 250 V

小計(1 件)*

HK$787.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$787.50

* 參考價格

RS庫存編號:
247-428
製造零件編號:
136110 E57SAL18A4
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

豁免

COO (Country of Origin):
MX
The Eaton proximity switch represents the pinnacle of sensing technology, expertly crafted to meet the needs of diverse industrial applications. Designed with the highest standards of precision, the E57 Premium+ Short-Series incorporates durability and efficiency, ensuring reliable operation even in demanding environments. Its stainless steel construction offers not only resilience but also flush mounting capabilities, making it ideal for tight spaces. Capable of functioning in a wide range of ambient temperatures, this switch guarantees consistent performance, while an IP67 rating provides robust protection against dust and water ingress. The intuitive red LED status indicator simplifies monitoring, allowing for immediate status checks, thus streamlining maintenance and enhancing operational efficiency. Whether used in machinery automation or safety systems, this proximity switch stands out as a trustworthy and high-performing component.

Stainless steel housing ensures longevity and robustness
IP67 rating protects against dust and water for reliable performance
Red LED indicator simplifies the monitoring of operational status
Wide operating temperature range accommodates various environments
Flush mounting design allows for seamless integration in tight spaces
One normally open contact provides straightforward connectivity
Inductive sensing technology enhances precision and reliability
Compact size enables versatility in a range of applications

相关链接