Banner Ultrasonic Rectangular Ultrasonic Sensor, 100 → 1400 mm Detection, PNP/NPN, 12 → 24 V dc

小計(1 件)*

HK$5,121.65

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,121.65

* 參考價格

RS庫存編號:
294-938
製造零件編號:
Q45UBB63DACQ
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Sensor Technology

Ultrasonic

Detection Range

100 → 1400 mm

Body Style

Rectangular

Digital Switching Output Type

PNP/NPN

Connection Type

5 Pin Mini Integral QD

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
US
The Banner ultrasonic sensor is engineered for precise and reliable proximity detection, offering a seamless integration into a variety of applications. Designed with user-friendly push-button programming, it allows for easy adjustments of sensing window limits, making installation straightforward. The robust design guarantees operation in demanding environments, with an IP67 rating ensuring protection against dust and water penetration. It incorporates advanced digital filtering, providing exceptional immunity to electrical and acoustic noise, which enhances its performance in challenging conditions.

Bipolar output options to suit various control configurations
LED indicators provide instant feedback on operational status
Temperature compensation available to maintain sensing accuracy
External enable/disable feature for enhanced control capabilities

相关链接