Banner Ultrasonic Rectangular Ultrasonic Sensor, 100 → 1400 mm Detection, PNP/NPN, 12 → 24 V dc

小計(1 件)*

HK$5,121.65

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,121.65

* 參考價格

RS庫存編號:
294-939
製造零件編號:
Q45UBB63DACQ6
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Sensor Technology

Ultrasonic

Body Style

Rectangular

Detection Range

100 → 1400 mm

Digital Switching Output Type

PNP/NPN

Connection Type

M12 Integral QD

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
US
The Banner Ultrasonic Sensor offers advanced proximity detection technology tailored for demanding environments. This robust sensor operates effectively within a range of 100 mm to 1400 mm, employing piezoelectric proximity mode for precise monitoring. Designed for versatility, it features push-button programming, allowing users to easily establish their sensing window limits. The sensor showcases exceptional digital filtering capabilities, ensuring reliable performance amidst electrical and acoustic noise.

Constructed with a durable thermoplastic housing to withstand harsh environments
Equipped with status indicator LEDs to provide real time feedback on sensor operation
Compact design allows for easy installation in space restricted areas

相关链接