Banner Ultrasonic Rectangular Ultrasonic Sensor, 250 → 3000 mm Detection 0-10 V, 15 → 24 V dc

小計(1 件)*

HK$5,872.80

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年2月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,872.80

* 參考價格

RS庫存編號:
294-944
製造零件編號:
Q45ULIU64BCRQ6
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Sensor Technology

Ultrasonic

Body Style

Rectangular

Detection Range

250 → 3000 mm

Analogue Switching Output Type

0-10 V

Connection Type

M12 Integral QD

Supply Voltage

15 → 24 V dc

COO (Country of Origin):
US
The Banner Ultrasonic sensor represents a cutting-edge solution for precise proximity detection. Designed for versatile applications, this sensor employs advanced piezoelectric technology to measure distances with remarkable accuracy. Its robust construction ensures optimal performance even in challenging environments, maximising reliability with an IP67 rating.

Flexible output options cater to different application requirements
Fivesegment target position indicator aids in realtime monitoring
DIP switch settings provide customisable response behaviour

相关链接