Festo Inductive Block Proximity Sensor, 1.5 mm Detection, 10 → 30 V

小計(1 件)*

HK$720.92

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$720.92

* 參考價格

RS庫存編號:
288-7989
製造零件編號:
SIES-Q8B-PS-S-L
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Sensor Technology

Inductive

Body Style

Block

Detection Range

1.5 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIES-Q

COO (Country of Origin):
LK
The Festo Proximity sensor high-quality inductive sensor designed to meet various industrial automation needs. With a compact design and reliable performance, this sensor ensures accurate detection and control in a wide range of applications.

Conforms to standard EN 60947-5-2 for quality assurance
Rated operating distance of 1.5 mm for precise detection
Switching output with PNP function for efficient operation
Residual ripple of 10% for stable performance
Robust housing made of die-cast zinc for durability
IP67 degree of protection for resistance against environmental factors

相关链接