NEMIQ 70 White PTFE Tape, 12 m x 12mm x 0.075 mm

小計(1 件)*

HK$15.60

Add to Basket
選擇或輸入數量
有庫存
  • 660 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$15.60

* 參考價格

RS庫存編號:
349-725
Distrelec 貨號:
180-90-806
製造零件編號:
70 THREAD SEAL TAPE 12X12
製造商:
NEMIQ
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEMIQ

Product Type

PTFE Tape

Width

12mm

Thickness

0.075mm

Length

12m

Colour

White

Minimum Operating Temperature

-200°C

Model Number

70

Maximum Operating Temperature

250°C

Adhesive Material

Polytetrafluoroethylene

Standards/Approvals

RoHS 3 (2015/863), Contains no conflict minerals, REACH No SVHC (Latest), Conflict Minerals, RoHS, SCIP Not Applicable

COO (Country of Origin):
CN
The NEMIQ Thread Seal Tape is a reliable PTFE tape designed for sealing threaded pipe joints effectively. Its excellent chemical resistance and durability make it suitable for sealing applications across water, gas, compressed air, and hydraulic lines.

White colour

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。