Microchip HV7360GA-G Amplifier Module, 35 MHz max

小計(1 托盤,共 364 件)*

HK$27,388.45

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
364 +HK$75.243HK$27,388.45

* 參考價格

RS庫存編號:
598-525
製造零件編號:
HV7360GA-G
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Amplifier Module

Maximum Frequency

35MHz

Maximum Pulse Width

2 ns

COO (Country of Origin):
TW
The Microchip High voltage and high speed integrated circuit is designed for portable medical ultrasound image devices, but can also can be used for NDT and test equipment applications. Its consists of a controller logic interface circuit, level translators, AC coupled MOSFET gate drivers and high voltage and high current P-channel and N-channel MOSFETs as the output stage. The AC coupling topology for the gate drivers not only saves two floating voltage supplies, it also makes the PCB layout easier.

High density integration AC coupled pulser

Up to 35MHz operating frequency

2.0ns matched delay times

Low power consumption and very simple to use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。