Wurth Elektronik Telecom Transformer 0.0840393518 Turns Ratio, 330 μH Prim. Inductance, 620mΩ Prim. Resistance
- RS庫存編號:
- 484-823
- Distrelec 貨號:
- 301-90-009
- 製造零件編號:
- 760301104
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$381.90
訂單超過 HK$250.00 免費送貨
有庫存
- 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$381.90 |
* 參考價格
- RS庫存編號:
- 484-823
- Distrelec 貨號:
- 301-90-009
- 製造零件編號:
- 760301104
- 製造商:
- Wurth Elektronik
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Primary Inductance | 330μH | |
| Product Type | Telecom Transformer | |
| Primary DC Resistance | 620mΩ | |
| Turns Ratio | 0.0840393518 | |
| Leakage Inductance | 1.9μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Depth | 6mm | |
| Series | WE-GDT | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Primary Inductance 330μH | ||
Product Type Telecom Transformer | ||
Primary DC Resistance 620mΩ | ||
Turns Ratio 0.0840393518 | ||
Leakage Inductance 1.9μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Depth 6mm | ||
Series WE-GDT | ||
Width 8.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
相关链接
- Wurth Elektronik Telecom Transformer 0.1257060185 Turns Ratio 1600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0423726851 Turns Ratio 600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1.5:1 Turns Ratio 1200mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 700mΩ Prim. Resistance
- Wurth Elektronik Surface Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 1300mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance