Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio, 80 μH Prim. Inductance, 0.2Ω Prim. Resistance
- RS庫存編號:
- 260-8443
- 製造零件編號:
- HCTSM150102HL-E
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 200 件)*
HK$11,010.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 200 + | HK$55.053 | HK$11,010.60 |
* 參考價格
- RS庫存編號:
- 260-8443
- 製造零件編號:
- HCTSM150102HL-E
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 80μH | |
| Primary DC Resistance | 0.2Ω | |
| Secondary DC Resistance | 0.35Ω | |
| Turns Ratio | 2.0 ± 3 % | |
| Mount Type | Surface | |
| Leakage Inductance | 4μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 21.3mm | |
| Depth | 9.6mm | |
| Width | 15mm | |
| Standards/Approvals | IEC/UL 62368-1, IEC/UL 60664-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Product Type Pulse Transformer | ||
Primary Inductance 80μH | ||
Primary DC Resistance 0.2Ω | ||
Secondary DC Resistance 0.35Ω | ||
Turns Ratio 2.0 ± 3 % | ||
Mount Type Surface | ||
Leakage Inductance 4μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 21.3mm | ||
Depth 9.6mm | ||
Width 15mm | ||
Standards/Approvals IEC/UL 62368-1, IEC/UL 60664-1 | ||
- COO (Country of Origin):
- CN
The Bourns high clearance and creepage distance transformer has toroid core for high coupling and low radiation, which is designed for isolation power supplies using TI SN6501 and SN6505B.
Complies with IEC/UL 60664-1 and IEC/UL 62368-1
Reinforced insulation for working voltage up to 1500 VDC
High potential is up to 7640 VAC
Partial discharge level up to 2250 V (Ut = 1800 V)
相关链接
- Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio 0.2Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- Bourns Surface Pulse Transformer 3.33:1 Turns Ratio 33mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 1.71:1 Turns Ratio 39mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 166mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 120mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.14:1 Turns Ratio 93mΩ Prim. Resistance