Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12 mH Prim. Inductance
- RS庫存編號:
- 279-8016
- 製造零件編號:
- 1003C
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 30 件)*
HK$1,462.29
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 30 + | HK$48.743 | HK$1,462.29 |
* 參考價格
- RS庫存編號:
- 279-8016
- 製造零件編號:
- 1003C
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 12mH | |
| Turns Ratio | 2:1:1 | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 12mH | ||
Turns Ratio 2:1:1 | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 1000 series Pulse Transformers are intended for wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies. The compact footprint makes them ideal for applications where space is at a premium.
RoHS compliant
PCB mounting
Compact footprint
Backward compatible with Sn/Pb soldering systems
相关链接
- Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12 mH Prim. Inductance
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 1Ω Prim.
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 8 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 22 mH Prim. Inductance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2.5 mH Prim. Inductance