ProMinent Pump Accessory, 5 m for use with Dosing Pump
- RS庫存編號:
- 531-393
- 製造零件編號:
- 1001301
- 製造商:
- ProMinent
小計(1 件)*
HK$537.70
訂單超過 HK$250.00 免費送貨
有庫存
- 107 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$537.70 |
* 參考價格
- RS庫存編號:
- 531-393
- 製造零件編號:
- 1001301
- 製造商:
- ProMinent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ProMinent | |
| Product Type | Pump Accessory | |
| For Use With | Dosing Pump | |
| Number of Pins | 3 | |
| Length | 5m | |
| Standards/Approvals | DIN EN 2702, ISO 7027, DVGW (Specifications W 224 and W 624), USEPA 180.1 | |
| 選取全部 | ||
|---|---|---|
品牌 ProMinent | ||
Product Type Pump Accessory | ||
For Use With Dosing Pump | ||
Number of Pins 3 | ||
Length 5m | ||
Standards/Approvals DIN EN 2702, ISO 7027, DVGW (Specifications W 224 and W 624), USEPA 180.1 | ||
- COO (Country of Origin):
- DE
Accessories for Prominent Pumps
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
相关链接
- ProMinent Metering Pump Injection Valve for use with Dosing Pump
- ProMinent Pump Accessory for use with Solenoid Diaphragm Dosing Pump (1) Diaphragm (1) Seal Set,
- ProMinent Foot Valve for use with Dosing Pump
- ProMinent Multi-Function Valve for use with Dosing Pump
- ProMinent Metering Pump Injection Valve for use with Dosing Pump Injection Valve
- ProMinent Pump Accessory for use with Solenoid Diaphragm Dosing Pump (1) Seal Set (2) Valve Ball, (1)
- ProMinent Pump Accessory for use with Metering Pumps
- ProMinent Pump Accessory for use with 8 x 5 mm Hoses Foot Valve