Wilo UK LTD Pump Accessory

小計(1 件)*

HK$3,269.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,269.50

* 參考價格

RS庫存編號:
248-4936
製造零件編號:
2210108
製造商:
Wilo UK LTD
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wilo UK LTD

Product Type

Pump Accessory

Standards/Approvals

No

COO (Country of Origin):
RO
The Wilo-Connect module Yonos MAXO is a retrofittable plug-in module for Wilo-Yonos MAXO or Yonos MAXO-D or Yonos MAXO-Z pumps. The Wilo-Connect module Yonos MAXO is installed on the electronic module of the pump at the position of the Wilo plug. Utilisation of the Wilo-Connect moduleYonos MAXO dispenses with external contactors and other switchgears as well as the associated installation workload. The load of customer-side switchgears relays due to high starting currents is reduced to a minimum by the Connect module Yonos MAXO.

Run signal display

SSM collective fault signal as potential-free NC contact

SBM collective run signal as potential-free NO contact

Overriding Off control input External Off

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。