Tele, 12V ac, 400 V ac Process Pump Controller, 55 °C, IP40, IP20
- RS庫存編號:
- 182-9996
- 製造零件編號:
- G2ASMA20
- 製造商:
- Tele
小計(1 件)*
HK$1,633.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2027年1月21日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,633.60 |
* 參考價格
- RS庫存編號:
- 182-9996
- 製造零件編號:
- G2ASMA20
- 製造商:
- Tele
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tele | |
| Product Type | Process Pump Controller | |
| Supply Voltage | 12V ac, 400V ac | |
| IP Rating | IP40, IP20 | |
| Maximum Fluid Temperature | 55°C | |
| Standards/Approvals | IEC 68-1, VBG 4, IEC 947-5-1, IEC 721-3-3 Klasse 3k3, IEC 68-2-6, IEC 68-2-27, IEC 60664-1, IEC 60444-1, EN 50022 | |
| 選取全部 | ||
|---|---|---|
品牌 Tele | ||
Product Type Process Pump Controller | ||
Supply Voltage 12V ac, 400V ac | ||
IP Rating IP40, IP20 | ||
Maximum Fluid Temperature 55°C | ||
Standards/Approvals IEC 68-1, VBG 4, IEC 947-5-1, IEC 721-3-3 Klasse 3k3, IEC 68-2-6, IEC 68-2-27, IEC 60664-1, IEC 60444-1, EN 50022 | ||
- COO (Country of Origin):
- AT
Pump control, Alternating/parallel
Alternated access of two pumps or other devices
Even distribution of duty
Parallel duty at high demand
Operation using 1 or 2 input signals (two modes of operation)
Timing offset of the two loads to avoid water hammer effcects
Supply voltage selectable via TR2 power modules
2 separate change over relays for device control
Width 22.5mm
Industrial design
Task
Two pumps are installed at a sewage pumping station that are to be run alternately for equal periods to ensure equal wear.
Solution
The pump switchover system activates the pumps alternately, if needed, the second pump can also be activated so that both run at the same time (parallel operation)
Use/value
Equal wear, and therefore longer service intervals for both pumps
Minimised pump failures through nearly equal number of operating hours
Peak load coverage
Zero-voltage safety in the event of power failures
Applications
Centrifugal Pumps
Sewage Pumps
Water & Waste
相关链接
- RS PRO 6 V Process Pump Controller for Brushless Micropump, IP20
- Xylem IP55
- RS PRO 6 V Process Pump Controller for Brushless Micropump IP20
- Cynergy3 45 °C, IP21
- RS PRO 6 V dc Process Pump Controller for Brushless Micropump IP20, 9L/min
- Cynergy3 60 °C 100L/min
- Tele Christian 400V 3 Phase Soft Start IP20
- Tele MS3 400V ac 3 Phase Soft Starter, IP40