Eaton Push Button Actuator
- RS庫存編號:
- 230-124
- 製造零件編號:
- 121548 C22S-DR-W-K10
- 製造商:
- Eaton
小計(1 件)*
HK$265.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$265.80 |
* 參考價格
- RS庫存編號:
- 230-124
- 製造零件編號:
- 121548 C22S-DR-W-K10
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSAC. . 1405 and 94M91, CE, CSA, CSA Class .: 110, IECEN 6094751, UL, VDE 0660, CSA 16568, UL NKCR, UL E9184 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSAC. . 1405 and 94M91, CE, CSA, CSA Class .: 110, IECEN 6094751, UL, VDE 0660, CSA 16568, UL NKCR, UL E9184 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton innovative pushbutton actuator from the Moeller series offers a flat design with maintained functionality, making it the ideal choice for various industrial applications. Featuring a sleek white actuator and a robust black bezel, this model is engineered for both aesthetic appeal and reliable performance. The screw connection ensures a secure fit, allowing easy integration into existing systems. Designed to withstand harsh environments, its impressive durability is backed by a lifespan of up to 5 million mechanical operations. This product not only meets stringent international safety standards but also ensures compliance through certifications such as UL Listed and CSA. With its versatile mounting positions and intelligent design, this pushbutton actuator is a perfect solution for engineers seeking efficiency and effectiveness.
Designed with a flat profile, ensuring a modern and unobtrusive appearance
Constructed for a long lifespan, offering up to 5 million mechanical operations
Certified with UL and CSA approvals, assuring safety and compliance
Equipped with a screw connection for easy and secure installation
Versatile mounting position options cater to diverse application needs
Designed to operate effectively within a wide ambient temperature range
Features a high degree of protection, making it suitable for challenging environments
Maintained switching function optimises operational control in various settings
Compatible with SmartWire-DT for enhanced connectivity in automated systems
Supplied with clear installation instructions to streamline the setup process
相关链接
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Red Push Button Actuator
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m