Eaton White Push Button Actuator

小計(1 件)*

HK$333.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$333.60

* 參考價格

RS庫存編號:
230-515
製造零件編號:
121546 C22S-DR-W-K11
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Push Button Actuator

Actuator Colour

White

Standards/Approvals

CE marking CSA-C22.2 No. 14-05 and 94-M91 CSA certified UL File No.: E29184 IEC/EN 60947-5-1 UL Category Control No.: NKCR CSA Class No.: 321103 UL 508 UL Listed VDE 0660 CSA File No.: 165628

豁免

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is a sophisticated and reliable control solution designed for various industrial applications. With its flat design and maintained actuator function, this pushbutton ensures maximum operational efficiency while being easy to install and operate. The product features a white actuator that blends seamlessly into numerous settings, optimising aesthetic appeal without compromising performance. Engineered for durability, it boasts an impressive mechanical lifespan of 5,000,000 operations, making it an invaluable asset for operations demanding resilience and longevity. Safety is paramount, and this model provides contacts with a safety function and positive opening capability, meeting rigorous standards to ensure reliable performance in critical situations. Whether you're enhancing control systems or upgrading existing installations, this pushbutton stands out as a premier choice within the RMQ compact solution line.

Flat design enhances integration into various panels and environments

Maintained actuator function allows for consistent operational responsiveness

White actuator colour offers a clean and modern aesthetic

Long mechanical lifespan minimises the need for frequent replacements

Positive opening functionality provides increased safety during operation

Designed for easy installation with screw connection for secure attachment

Lightweight construction facilitates straightforward handling and installation

NEMA 4X and IP67/IP69K ratings ensure robust protection against dust and water ingress

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。