Eaton Push Button Actuator
- RS庫存編號:
- 231-713
- 製造零件編號:
- 121495 C22S-D-W-K10
- 製造商:
- Eaton
小計(1 件)*
HK$195.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$195.00 |
* 參考價格
- RS庫存編號:
- 231-713
- 製造零件編號:
- 121495 C22S-D-W-K10
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE marking, UL Listed, VDE 0660, UL File No.: E29184, UL 508, IEC/EN 60947-5-1, CSA File No.: 165628, CSA Class No.: 321103, CSA certified, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.: NKCR | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE marking, UL Listed, VDE 0660, UL File No.: E29184, UL 508, IEC/EN 60947-5-1, CSA File No.: 165628, CSA Class No.: 321103, CSA certified, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.: NKCR | ||
豁免
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is designed for efficiency and reliability in control applications. With its sleek flat design and monochrome aesthetic, it seamlessly integrates into various settings while ensuring ease of use. Leveraging advanced engineering, the device features a momentary actuation function, making it ideal for safety-critical applications where precision is paramount. The quality construction promotes longevity, ensuring operational stability across a wide range of temperatures. This pushbutton is capable of enduring the demanding requirements of both commercial and industrial environments, providing users with peace of mind through its robust performance. The screw connection type enhances reliability, contributing to the overall efficiency of the electrical system, while CE marking signifies compliance with European safety regulations.
Momentary actuation enhances precision in control
Flat design allows for user-friendly operation
Robust construction ensures durability in demanding settings
Screw connection type provides secure and reliable wiring
CE marked, affirming adherence to stringent safety standards
Rated for a wide temperature range, promoting versatility
Designed with a lens type that facilitates clear visibility
Long lifespan of mechanical operations assures cost-effectiveness
相关链接
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm