Eaton Push Button Actuator

小計(1 件)*

HK$267.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$267.80

* 參考價格

RS庫存編號:
231-801
製造零件編號:
121497 C22S-D-R-K02
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA Class No.: 321103, UL File No.: E29184, CE marking, UL 508, CSA, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, UL, CSA File No.: 165628

豁免

COO (Country of Origin):
DE
This Eaton Moeller series C22 Pushbutton is a flat, momentary actuation device designed for increased efficiency in control applications. Featuring a vibrant red actuator and durable black bezel, this pushbutton is built to withstand a range of environmental challenges. With its robust screw connection and positive opening contacts, it ensures reliable performance and safety in various settings. Compact yet powerful, this pushbutton supports up to 3600 operations per hour, making it ideal for high-usage environments. Its certifications underline adherence to rigorous safety and industry standards, ensuring peace of mind for professionals and operators alike. An excellent choice for applications requiring a quick response, this product merges functionality with ergonomic design, guaranteeing a seamless user experience.

Vibrant red colour for easy identification and emergency signalling

Flat design allows for versatile installation in various environments

Positive opening contacts enhance safety and reliability

Durable construction ensures longevity even in demanding conditions

Screw connection provides easy and secure installation

High operational capacity supports up to 3600 operations per hour

Certifications from leading bodies reinforce product reliability

Ergonomically designed for comfortable use during operation

Versatile mounting position to suit different installation needs

Low actuation force ensures effortless operation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。