Eaton Push Button Actuator
- RS庫存編號:
- 244-560
- 製造零件編號:
- 185621 C22-D-X-K02-P65
- 製造商:
- Eaton
小計(1 件)*
HK$540.37
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$540.37 |
* 參考價格
- RS庫存編號:
- 244-560
- 製造零件編號:
- 185621 C22-D-X-K02-P65
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL File No.: E29184, CSA IEC/EN 60947-5-1 UL VDE 0660 CE, CSA File No.: 165628, UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.: 321103, CE marking, UL Category Control No.: NKCR | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL File No.: E29184, CSA IEC/EN 60947-5-1 UL VDE 0660 CE, CSA File No.: 165628, UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.: 321103, CE marking, UL Category Control No.: NKCR | ||
豁免
- COO (Country of Origin):
- HU
The Eaton Moeller series C22 Pushbutton is engineered for precision and reliability in industrial settings. Designed with a momentary action and equipped with two normally closed contacts, this pushbutton ensures a robust operation. The flat design not only adds to its aesthetic appeal but also allows for versatile installation in various configurations. With a long cable length of 3.5 m and a durable black non-terminated end, it offers ease of connectivity. The bezel is crafted from titanium, providing both strength and a sleek finish. This pushbutton is capable of withstanding extreme environmental conditions, boasting an impressive operating temperature range. Perfect for applications requiring frequent actuation, its spring-return mechanism ensures efficient performance. The Eaton Moeller series C22 Pushbutton is the ideal choice for professionals seeking a reliable, high-performance control solution.
The pushbutton features a titanium bezel for enhanced durability
Its flat design simplifies installation while maintaining a modern look
Spring-return action provides effective and responsive operation
Environmentally resistant with a wide ambient temperature operating range
Constructed with high-quality materials to ensure longevity and reliability
Supports a significant number of operations per hour, enhancing productivity
Utilises cable connection type for easy integration into existing systems
相关链接
- Eaton Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton Red Push Button Actuator
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67