Eaton Green Push Button Actuator
- RS庫存編號:
- 244-384
- 製造零件編號:
- 185616 C22-D-G-K10-P65
- 製造商:
- Eaton
小計(1 件)*
HK$581.00
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$581.00 |
* 參考價格
- RS庫存編號:
- 244-384
- 製造零件編號:
- 185616 C22-D-G-K10-P65
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | CSA-C22.2 No. 14-18 and No. 94.2-15, CSA, UL 508, CSA Class No.: 321103, CSA File No.: 165628, UL Category Control No.: NKCR, CE VDE 0660, UL IEC/EN 60947-5-1, UL File No.: E29184, CE marking | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals CSA-C22.2 No. 14-18 and No. 94.2-15, CSA, UL 508, CSA Class No.: 321103, CSA File No.: 165628, UL Category Control No.: NKCR, CE VDE 0660, UL IEC/EN 60947-5-1, UL File No.: E29184, CE marking | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is designed to enhance operational efficiency and provide reliable control in demanding environments. Built with a robust flat actuator, this momentary pushbutton is ideal for applications requiring quick response times. With a striking green actuator colour, it not only ensures visibility but also complies with rigorous safety standards. Its durable construction, featuring a titanium bezel and IP67/IP69K protection rating, enables it to withstand harsh conditions, making it perfect for both indoor and outdoor use. The extensive operating temperature range, from -30 °C to 70 °C, further solidifies its versatility across various industries. Equipped with a 4-pole cable of significant length, this pushbutton caters to flexibility in installation while maintaining a user-friendly interface, ensuring optimal performance with every press.
Flat and stylish design complements industrial aesthetics
Exceptional shock resistance ensures enduring reliability
Versatile mounting options accommodate diverse applications
High rated impulse withstand voltage maximises electrical safety
Efficient installation with a non-terminated cable end
Compliance with multiple certifications guarantees quality and reliability
Smooth spring-return function for enhanced user experience
Capable of operating up to 3600 times per hour for high-demand scenarios
相关链接
- Eaton Green Push Button Actuator
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton 185674 C22 Series Push Button Switch 1 NO IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout Green IP67, IP69K