Eaton Green Push Button Actuator
- RS庫存編號:
- 243-149
- 製造零件編號:
- 185625 C22-DR-G-K10-P65
- 製造商:
- Eaton
小計(1 件)*
HK$581.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$581.00 |
* 參考價格
- RS庫存編號:
- 243-149
- 製造零件編號:
- 185625 C22-DR-G-K10-P65
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | VDE 0660 CE IECEN 6094751 CSA UL CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 | |
| Actuator Colour | Green | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals VDE 0660 CE IECEN 6094751 CSA UL CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 | ||
Actuator Colour Green | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is a robust and reliable solution designed for demanding control applications. This classic, flat actuator features a striking green design that is both functional and aesthetically pleasing. Crafted with precision, it offers maintained switching capabilities, making it an ideal choice for diverse industrial environments. The device boasts a compact construction with excellent resistance to demanding conditions, including moisture and dust. Its durable plastic bezel material ensures longevity, while the product's impressive environmental ratings allow it to perform excellently under varying temperatures. Whether you're integrating this pushbutton in a control panel or leveraging its functionality in a machinery setup, it stands out as a dependable choice for professionals seeking quality and performance.
Designed for easy installation and versatility in multiple applications
Features a maintained switching function for consistent operation
Composed of high-quality materials ensuring long-term durability
Offers superior ambient temperature tolerance for diverse conditions
Simple integration with existing control systems to enhance efficiency
The flat design provides a sleek appearance for modern environments
相关链接
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K