Eaton 185674 C22 Series Push Button Switch, 22.50 mm Cutout Green, 1 NO, IP67, IP69K

小計(1 件)*

HK$518.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$518.50

* 參考價格

RS庫存編號:
282-7062
Distrelec 貨號:
300-87-927
製造零件編號:
185674 C22-D-G-K10-P1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Push Button Switch

Illuminated

No

Series

185674 C22

Cutout Diameter

22.50mm

Push Button Actuation

Momentary

Push Button Colour

Green

Contact Configuration

1 NO

Push Button Style

Classical

Terminal Type

Cable

Push Button Shape

Flat

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Push Button Diameter

29.7mm

Illumination Voltage

0V ac

Push Button Material

Plastic

Maximum Operating Temperature

+70°C

Standards/Approvals

UL, CSA, VDE 0660, IEC/EN 60947-5-1, CE

Hazardous Area Certification

No

Body Material

Plastic

豁免

COO (Country of Origin):
HU

Eaton Push Button Switch, 29.7mm Actuator Diameter, 22.50mm Cut-out Diameter - 185674 C22-D-G-K10-P1


This push button switch provides a momentary, spring-return control for panel‑mounted machinery and control stations. It is constructed with plastic actuator and body components, supplied with a 0.2m black PUR cable terminating in an M12A 4‑pole plug. The device is designed for demanding environments with high ingress protection and a wide operating temperature range.

Features and Benefits:


• IP67 and IP69K protection enabling wash‑down and ingress resistance
• 1NO contact offering a simple normally‑open control function
• Rated operational current 4A at 24V AC providing practical switching capacity
• Mechanical life 5,000,000 operations reducing replacement frequency
• Ambient range -30°C to +70°C supporting low and high temperature use

Applications


• Suitable for industrial wash‑down control panels
• Ideal for machinery start/stop operator stations
• Used with control enclosures requiring high ingress protection
• Can be used for food‑processing equipment controls
• Suitable for retrofit panel‑mount operator replacements

What connection method does it use?


It uses a cable with a fitted M12A 4‑pole plug and a 0.2m PUR lead.

What mechanical and electrical durability can I expect?


The device is rated for 5,000,000 mechanical operations and has a conditional short‑circuit current rating of 1kA.

How is the actuator operated and what force is required?


The actuator is a flat, non‑illuminated, momentary type with a spring return and requires 5N actuation force.

What standards and approvals apply to the product?


It carries IEC/EN 60947‑5‑1, VDE 0660, UL and CSA approvals with CE marking.

What environmental testing supports its climatic performance?


It has been subjected to damp heat cyclic and constant tests to IEC 60068‑2‑30 and IEC 60068‑2‑78.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。