小計(1 包,共 5 件)*
HK$720.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$720.30 | HK$144.06 |
* 參考價格
- RS庫存編號:
- 254-230
- 製造零件編號:
- 230961 M22-DGL-X
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE MarkedIEC 60947-5UL 508CSA Std. C22.2 No. 14-05EN 60947-5CSA Std. C22.2 No. 94-91VDEULIEC/EN 60947-5CSA-C22.2 No. 94-91UL Category Control No.: NKCRVDE 0660CSACSA Class No.: 3211-03CSA File No.: 012528IEC/EN 60947UL File No.: E29184CECSA-C22.2 No. 14-05DNV GL | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE MarkedIEC 60947-5UL 508CSA Std. C22.2 No. 14-05EN 60947-5CSA Std. C22.2 No. 94-91VDEULIEC/EN 60947-5CSA-C22.2 No. 94-91UL Category Control No.: NKCRVDE 0660CSACSA Class No.: 3211-03CSA File No.: 012528IEC/EN 60947UL File No.: E29184CECSA-C22.2 No. 14-05DNV GL | ||
豁免
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator offers a robust solution for operational control, seamlessly blending functionality with aesthetic appeal. Designed with a titanium bezel, it lends durability and sophistication while ensuring reliable performance in demanding environments. The actuator is equipped with a guard-ring and a momentary action feature, making it ideal for applications where user safety and operational efficiency are paramount. Its compact dimensions and lightweight construction facilitate easy installation and integration into various control panels. Furthermore, the actuators IP69K and IP67 ratings guarantee superior protection against dust and water ingress, ensuring longevity and unwavering performance under diverse conditions. Built for versatility, it operates across a broad temperature range, making it suitable for use in various industries, from manufacturing to automation.
Titanium bezel ensures durability and a sleek appearance
Designed for easy integration into control panels
Provides user-friendly operation with spring-return functionality
Resistant to harsh environmental conditions, enhancing reliability
Complies with rigorous international safety standards
Offers a lifespan of up to 5 million operations
Supports a wide operational temperature range for versatility
Delivers exceptional protection with IP69K and IP67 ratings