小計(1 件)*
HK$291.76
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年10月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$291.76 |
* 參考價格
- RS庫存編號:
- 441-333
- 製造零件編號:
- 51-483.036
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | RoHS Compliant, DIN / EN 60512-4-3, REACH Compliant, IEC 61058-1, DIN / EN 60068-2-27, DIN EN 60529 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals RoHS Compliant, DIN / EN 60512-4-3, REACH Compliant, IEC 61058-1, DIN / EN 60068-2-27, DIN EN 60529 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a cutting-edge control device designed for efficiency and reliability. Its compact 18 mm x 18 mm square profile is adorned with a sleek black plastic bezel, offering an aesthetically pleasing addition to any panel. The illuminated lens enhances visibility, making it ideal for environments where clear indication is essential. Built with robust materials, this actuator is certified for IP65 protection, ensuring its durability in various conditions. With an operating temperature range of –25 °C to +55 °C, it is engineered to perform under challenging circumstances. This actuator not only promises exceptional longevity but also showcases a unique switching system, suitable for low-power electronic circuits, ensuring precise operation.
Illuminated lens enhances operational visibility in any lighting
Square front design blends seamlessly into modern panel aesthetics
Maintained switching action allows for consistent control
Universal terminals enable flexible mounting options
Mechanical lifetime of 1 million cycles ensures durability
Shock resistance rated at 15 g caters to robust application needs
REACH and RoHS compliant, aligning with environmental and safety standards
Easy integration with printed circuit boards boosts versatility
相关链接
- EAO Black Push Button Actuator
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm