小計(1 件)*
HK$882.25
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$882.25 |
* 參考價格
- RS庫存編號:
- 441-449
- 製造零件編號:
- 03-620.011
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DNV, UL, CB (IEC 61058-1), CSA, CE, 2014/35/EU (LVD), 2011/65/EC (RoHS), RoHS Compliant, IEC 60947-5-1, REACH Compliant, EN IEC 60947-5-1, UKCA | |
| Actuator Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DNV, UL, CB (IEC 61058-1), CSA, CE, 2014/35/EU (LVD), 2011/65/EC (RoHS), RoHS Compliant, IEC 60947-5-1, REACH Compliant, EN IEC 60947-5-1, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and elegantly designed component, tailored for seamless integration into various applications. Housed in a sleek black plastic frame, its rectangular form and illuminated lens not only enhance visibility but also offer a modern aesthetic that complements any panel. Engineered for both functionality and durability, this actuator guarantees top-notch performance in demanding environments, thanks to its robust electrical and mechanical characteristics. With a focus on user-friendly design, the actuator accommodates easy panel mounting while ensuring precise switching actions. Ideal for professionals seeking reliable and aesthetic solutions, this actuator stands out with its dual lamp bases and user-friendly operating features, making it an essential component for sophisticated electrical assemblies.
Illuminated lens provides enhanced visibility in low-light conditions
Designed for flush mounting, ensuring a seamless integration in panels
Built using high-grade plastic for durability and resilience
Momentary and maintained switching options cater to various operational needs
Features screw terminals for secure and reliable connections
IP40 and IP65 ratings offer versatile protection against environmental factors
Wide operational temperature range accommodates diverse installation scenarios
Mechanical lifetime of one million cycles ensures longevity and reliability
Complies with multiple industry standards, ensuring high-quality performance
相关链接
- EAO Black Push Button Actuator
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163