小計(1 件)*
HK$534.24
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$534.24 |
* 參考價格
- RS庫存編號:
- 442-713
- 製造零件編號:
- 45-2H00.1016.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60721, IEC 60068-2-6, REACH, RoHS, IEC 60068-2-27 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60721, IEC 60068-2-6, REACH, RoHS, IEC 60068-2-27 | ||
- COO (Country of Origin):
- CZ
The EAO Actuator represents a robust solution for diverse operational needs, seamlessly blending form and functionality. Designed with a front dimension that boasts a pleasing round shape, it easily integrates into various mounting setups thanks to its raised design and fitting panel cut-out. Ideal for a myriad of applications, this component offers exceptional reliability with its impressive electrical and mechanical characteristics. Whether in commercial or industrial settings, the actuator stands out with its superior build quality and resilience against environmental challenges, making it perfectly suited for any demanding scenario.
Features a distinctive raised design for easy panel mounting
Constructed from durable plastic for long-lasting performance
Offers screw terminal connection for straightforward installation
Maintains operational efficiency across a wide temperature range
Ensures compliance with REACH and RoHS regulations for environmental safety
Delivers a continuous tone frequency of approximately 2.4 kHz
Engineered for robustness with high surge voltage resistance
Lightweight design enhances versatility across multiple applications
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V