EAO Push Button Actuator
- RS庫存編號:
- 169-7023
- Distrelec 貨號:
- 303-84-221
- 製造零件編號:
- 45-2131.4F20.000
- 製造商:
- EAO
享受批量購買折扣
額外添加10件可節省HK$86.00
查看批量定價選項小計(1 件)*
HK$286.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$286.20 | - |
| 10 - 24 | HK$277.60 | HK$86.00 |
| 25 + | HK$272.00 | HK$355.00 |
* 參考價格
- RS庫存編號:
- 169-7023
- Distrelec 貨號:
- 303-84-221
- 製造零件編號:
- 45-2131.4F20.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
相关链接
- EAO Push Button Actuator
- EAO Silver Push Button Actuator
- EAO Red Push Button Actuator
- EAO Black Push Button Actuator
- EAO Green Push Button Actuator
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel