EAO Modular Switch Actuator for Use with Series 14
- RS庫存編號:
- 200-4152
- Distrelec 貨號:
- 135-58-715
- 製造零件編號:
- 14-131.0252
- 製造商:
- EAO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$295.70
訂單超過 HK$250.00 免費送貨
有庫存
- 73 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$295.70 |
| 25 - 49 | HK$287.60 |
| 50 + | HK$275.70 |
* 參考價格
- RS庫存編號:
- 200-4152
- Distrelec 貨號:
- 135-58-715
- 製造零件編號:
- 14-131.0252
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Modular Switch Actuator | |
| Switch Type | Push Button | |
| Switch Operation | Momentary | |
| For Use With | Series 14 | |
| Maximum Switching Voltage | 250V ac | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Type | Push Button | |
| Actuator Colour | Red | |
| Standards/Approvals | CE, CSA, UL | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Modular Switch Actuator | ||
Switch Type Push Button | ||
Switch Operation Momentary | ||
For Use With Series 14 | ||
Maximum Switching Voltage 250V ac | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Type Push Button | ||
Actuator Colour Red | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- CH
EAO Modular Switch Actuator, 22.3mm Cutout Diameter, Momentary Switch Action - 14 Series - 14-131.0252
Use this modular switch actuator from EAO to manually control your equipment. The illuminative lens clearly shows when the push button is activated, making it easy to monitor its operating status. Solder termination helps to ensure a secure, vibration-proof connection. The IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes, so it can withstand use in harsh environments. Its switching voltage of 250V AC/DC makes it suitable for use in medium-power applications.
Features & Benefits
• Compact front diameter of 29mm and cutout diameter of 22.3mm to take up minimal space on your panel
• Plastic housing is resistant to impact and wear
• Light weight of 13g to place minimal strain on your equipment
Applications
• Emergency stop and reset switches
• Industrial automation
• Panel building
Is this modular switch actuator a momentary or a maintained type?
This modular switch actuator has a momentary switch action, so it only activates your machinery when you press it down. This makes it suitable for short-term processes.
相关链接
- EAO Modular Switch Actuator for Use with Series 14 Switch
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator for Use with Series 31 Switch
- EAO Modular Switch Actuator for Use with Series 61 Switch
- EAO Modular Switch Actuator for Use with Series 51 Switch
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Bezel for Use with Series 14 Switch