Eaton Green, Red Push Button Actuator
- RS庫存編號:
- 276-6655
- 製造零件編號:
- 284830 M22-DDLM-GR-X1/X0
- 製造商:
- Eaton
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$181.25
查看批量定價選項小計(1 件)*
HK$1,209.81
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 5 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,209.81 | - |
| 5 - 9 | HK$1,173.56 | HK$181.25 |
| 10 + | HK$1,056.12 | HK$1,536.90 |
* 參考價格
- RS庫存編號:
- 276-6655
- 製造零件編號:
- 284830 M22-DDLM-GR-X1/X0
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green, Red | |
| Standards/Approvals | CSA/VDE/IEC/UL/CE | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Green, Red | ||
Standards/Approvals CSA/VDE/IEC/UL/CE | ||
豁免
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, Green/Red Actuator, Titanium Bezel - 284830 M22-DDLM-GR-X1/X0
This pushbutton actuator provides dual-command control with a flush indicator and a non-flush momentary push function suited to industrial switchgear panels. Designed for front-panel mounting with a 22.5mm opening, it offers marked identification and an oval white lens for visible status signalling. Operating across a wide ambient range, it is intended for illuminated control applications in demanding environments and integrates with SWD-RMQ connections where required.
Features and Benefits:
• 5N actuating force delivers consistent tactile operation
• Momentary spring-return action enables Rapid reset for control loops
• Rated for 3600 operations/h to support frequent cycling
• Momentary spring-return action enables Rapid reset for control loops
• Rated for 3600 operations/h to support frequent cycling
Applications
• Used for start/stop control in automated machinery panels
• Suitable for illuminated operator stations requiring status indication
• Ideal for front-panel integration in industrial control cabinets
• Suitable for illuminated operator stations requiring status indication
• Ideal for front-panel integration in industrial control cabinets
What environmental conditions can it withstand?
It tolerates -25°C to 70°C operation and meets damp heat cyclic and constant IEC tests.
Which protection classes apply to the front face?
The front achieves IP66 and NEMA 4X protection for dust and water resistance.
相关链接
- Eaton Green, Red Push Button Actuator
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton Red Push Button Actuator