Ceratech Base for use with Desktop, MAX-TRAY-MD
- RS庫存編號:
- 163-428
- 製造零件編號:
- MAX-TRAY-MD
- 製造商:
- Ceratech
小計(1 件)*
HK$488.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$488.90 |
* 參考價格
- RS庫存編號:
- 163-428
- 製造零件編號:
- MAX-TRAY-MD
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Product Type | Base | |
| For Use With | Desktop | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Product Type Base | ||
For Use With Desktop | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ceratech Maxess Switch Tray and Switch Mounts enable hand switches to be securely positioned and repositioned in the most efficient and comfortable way for the switch user. They are ideal assessment and therapy tools with a robust and lightweight wipe clean design. Can be used on both a desktop or awheelchair tray. They are light, strong and the switch wires can be tidied away.
Many switch users have greater control
Offer an immense variety of positioning options
Each mount enables the switch to be secured in two positions
Hook dot fixing pack for one switch is included
相关链接
- Ceratech Base for use with Desktop, MAX-TRAY-LG
- Ceratech Maxess Switch Mounts MAX-MOUNT Series
- RS PRO Base for use with ECX4 Series
- RS PRO Base for use with ECX1 Series
- Lovato Electric Base for use with 22 mm Push Button Switch, LPXAU120
- Eaton Base for use with Contact Elements, 229753 FAK-IU
- Ceratech Laptop Stand For Use With Laptop
- Phoenix Contact MD Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm