RAFI Push Button Adapter for use with Feed Through, 1.30.279.001/0707

小計(1 包,共 2 件)*

HK$722.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$722.50HK$361.25

* 參考價格

RS庫存編號:
526-068
製造零件編號:
1.30.279.001/0707
製造商:
RAFI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RAFI

Product Type

Push Button Adapter

For Use With

Feed Through

Standards/Approvals

REACH, cRUus, RoHS

COO (Country of Origin):
HU
The RAFI USB feed-through guarantees a stable installation of an easily-accessible USB slot in the front panels of control units and IPCs. Items that can be inserted into this slot include service keyboards or USB sticks in order to perform software updates. The slot is protected by a sealing cap. The feed-through is simply installed by inserting it through the assembly hole from the front and then using a threaded ring on the rear side to fix it into place.

Round collar

Slate grey front ring colour

IP65 protection

Front side terminal USB 2.0 type A

Terminal on the rear USB 2.0 type B

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。