Eaton Push Button Accessory for use with CI Enclosures and in Cabinets, 216398 M22-TC

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 10 件)*

HK$1,164.25

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年10月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$116.425HK$1,164.25

* 參考價格

RS庫存編號:
276-6533
製造零件編號:
216398 M22-TC
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Push Button Accessory

For Use With

CI Enclosures and in Cabinets

豁免

COO (Country of Origin):
DE
The Eaton Telescopic clip is used for equalization of the mounting depth of rear mounting devices in CI enclosures and in cabinets with mounting depths of 115 to 155 mm. It is available with screw and snap fitting. This used telescopic clip is also used for 3 contact LED elements RMQ system in base fixing. It has maximum 70 degree ambient operating temperature.

UL listed and CE marking

Fitted with centring adapter

CSA and IEC EN 60947 5 certified

Note

Eaton formerly known as Moeller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。